Aluminum electrolytic capacitor with 10µF capacitance and 35V voltage rating. Features a 20% tolerance, 2.4Ω ESR, and 600mΩ impedance. Designed for through-hole PCB mounting with a 2mm lead pitch and 0.5mm lead diameter. Rated for 180mA ripple current and 2000 hours of life at 105°C maximum operating temperature. This RoHS compliant component is supplied in bulk packaging.
Nichicon UPW1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 11mm |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 10.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.