10µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.4Ω ESR, 120mA ripple current, and 10.5µA leakage current. Designed for through-hole mounting with a 2mm lead pitch and 0.45mm lead diameter. Operates from -40°C to 105°C with a 2000-hour life at rated conditions. Bulk packaged for general purpose applications.
Sign in to ask questions about the Nichicon UPW1V100MDD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V100MDD6 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 10.5uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V100MDD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.