This 10uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It features an impedance of 600mR and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial case with a diameter of 5mm and a height of 11mm, and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1V100MDH technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 600mR |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.