The Nichicon UPW1V101MPD1TA is a 100uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a diameter of 8mm and a height of 0.512inch when seated. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Nichicon UPW1V101MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V101MPD1TA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 117mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 384.2mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V101MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.