100µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a low impedance of 117mΩ and a ripple current rating of 555mA. Designed for through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 105°C, offering 3000 hours of life at maximum conditions. Dimensions are 8mm diameter and 11.5mm height.
Sign in to ask questions about the Nichicon UPW1V101MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V101MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.