The Nichicon UPW1V101MPDAZHTD is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack and has a lead pitch of 5mm. It is designed for use in standard applications and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UPW1V101MPDAZHTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V101MPDAZHTD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 105uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Ripple Current | 555mA |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V101MPDAZHTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.