The UPW1V102MHH is a 1mF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 5mm lead pitch and a 0.6mm lead diameter. The capacitor is rated for 7000 hours of life and operates within a temperature range of -55°C to 105°C. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Nichicon UPW1V102MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V102MHH technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.945A |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1V102MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.