CAPACITORS ALUMINUM ELECTROLYTIC
Nichicon UPW1V120MDD1TD technical specifications.
| Capacitance | 12uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.