Standard aluminum electrolytic capacitor with 1200µF capacitance and 35V DC rated voltage. Features 20% tolerance, 58mΩ ESR, and 29mΩ impedance. Rated for 2.21A ripple current and 8000 hours life at 105°C. Radial package measures 16mm diameter by 20mm height with a 7.5mm lead pitch. Through-hole mounting, lead-free, RoHS compliant, and bulk packaged.
Sign in to ask questions about the Nichicon UPW1V122MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 20mm |
| Impedance | 29mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.26mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V122MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.