Aluminum electrolytic capacitor with 1200µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 58mΩ and impedance of 29mΩ, with a ripple current capability of 1.878A. Designed for through-hole mounting, it operates from -55°C to 105°C with an 8000-hour life expectancy. The cylindrical package measures 16mm in diameter and 20mm in height, with a 7.5mm lead pitch.
Sign in to ask questions about the Nichicon UPW1V122MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V122MHD6TN technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 29mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.878A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V122MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.