Aluminum electrolytic capacitor with 150µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 234mΩ ESR, and 117mΩ impedance. Designed for through-hole PCB mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 3000-hour life at rated conditions and a ripple current of 555mA. Radial package measures 8mm in diameter and 11.5mm in height.
Sign in to ask questions about the Nichicon UPW1V151MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V151MPD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 157.5uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V151MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.