The Nichicon UPW1V151MPD1TA is a 150uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package type and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. It has a seated height of 0.512inch and a lead pitch of 0.138inch.
Sign in to ask questions about the Nichicon UPW1V151MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V151MPD1TA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Impedance | 117mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 360.8mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V151MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.