This Nichicon UPW1V152MHD1CP is a 35VDC 1500uF 20% electrolytic capacitor with a through-hole radial lead style and aluminum cylindrical can construction. It has a maximum impedance of 0.024 at 20°C and 100kHz, and 0.048 at -10°C and 100kHz. The capacitor operates between -55°C and 105°C, and has a lifetime of 8000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UPW1V152MHD1CP technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2555mA |
| Leakage Current | 1575@1MinuA |
| Lifetime | 8000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPW1V152MHD1CP to view detailed technical specifications.
No datasheet is available for this part.