Polarized aluminum electrolytic capacitor with a 1500µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 44mΩ ESR, and 22mΩ impedance. Designed for through-hole mounting with radial leads, operating from -55°C to 105°C. Offers a ripple current of 2.51A and a leakage current of 1.575mA. RoHS compliant.
Sign in to ask questions about the Nichicon UPW1V152MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V152MHD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 22mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.575mA |
| Length | 35.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V152MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.