The Nichicon UPW1V152MHH6 is a 1.5mF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 12.5mm diameter and 35.5mm height, and is designed for through hole mounting. The capacitor has a 22mR impedance and a 20% tolerance. It operates over a temperature range of -55°C to 105°C, but is not RoHS compliant due to the presence of lead.
Nichicon UPW1V152MHH6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Impedance | 22mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.