Sign in to ask questions about the Nichicon UPW1V180MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V180MDD1TP technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Impedance | 1.3R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V180MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.