The Nichicon UPW1V182MHH is a 1.8mF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 16mm diameter and a 25mm height. The capacitor has an impedance of 22mR and a tolerance of 20%. It operates over a temperature range of -55°C to 105°C. The component is not RoHS compliant and contains lead.
Sign in to ask questions about the Nichicon UPW1V182MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V182MHH technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 22mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1V182MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.