220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 170mΩ ESR, 85mΩ impedance, and 180mA ripple current. Operates from -55°C to 105°C with a 3000-hour life rating. Dimensions include 8mm diameter, 15mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Through-hole mounting, RoHS compliant, and lead-free.
Sign in to ask questions about the Nichicon UPW1V221MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V221MPD6TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 15mm |
| Impedance | 85mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V221MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.