The Nichicon UPW1V221MPH1TD is a 220uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial termination and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C. It is not RoHS compliant and is available in a package quantity of 500.
Nichicon UPW1V221MPH1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.