This 220uF radial aluminum electrolytic capacitor has a voltage rating of 35V and operates within a temperature range of -55°C to 105°C. It features a 3.5mm lead pitch and is available in bulk packaging with 200 units per package. The capacitor has a 20% tolerance and an impedance of 85mR. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Nichicon UPW1V221MPH6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Impedance | 85mR |
| Lead Free | Contains Lead |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.