Aluminum electrolytic capacitor with 2200µF capacitance and 35V DC rated voltage. Features 20% tolerance, 40mΩ ESR, and 18mΩ impedance. Rated for 3.01A ripple current and 8000 hours at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Through-hole mounting.
Nichicon UPW1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.31mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.