Aluminum electrolytic capacitor with 27µF capacitance and 35V DC rated voltage. Features 20% tolerance, 450mΩ impedance, and 200mA ripple current. Radial package measures 6.3mm diameter and 7mm height with a 2.5mm lead pitch. Designed for through-hole mounting, this component operates from -55°C to 105°C with a 2000-hour lifespan and 28.35µA leakage current.
Sign in to ask questions about the Nichicon UPW1V270MDD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V270MDD6 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Impedance | 450mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 28.35uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V270MDD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.