The Nichicon UPW1V270MDD6TP is a 27uF radial through hole capacitor with a tolerance of 20% and a voltage rating of 35V. It has an impedance of 450mR and operates within a temperature range of -55°C to 105°C. This capacitor is RoHS compliant and available in quantities of 2000 per reel. It features a radial termination and is suitable for use in a variety of applications.
Nichicon UPW1V270MDD6TP technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Impedance | 450mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V270MDD6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.