The UPW1V270MDH is a 27uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 5mm diameter and 11mm height, and is mounted through a hole. The capacitor has a 20% tolerance and an impedance of 600mR. It operates over a temperature range of -55°C to 105°C, but is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Nichicon UPW1V270MDH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V270MDH technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 600mR |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1V270MDH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.