The Nichicon UPW1V270MEH6 is a 27uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in an aluminum case with a 2.5mm lead pitch and measures 7mm in length. It is available in quantities of 200 and is not RoHS compliant.
Nichicon UPW1V270MEH6 technical specifications.
| Capacitance | 27uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.