Aluminum electrolytic capacitor with 2700µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers 3.15A ripple current, 32mΩ ESR, and 16mΩ impedance. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with an 8000-hour life rating. Dimensions are 16mm diameter and 35.5mm height, with a 7.5mm lead pitch.
Sign in to ask questions about the Nichicon UPW1V272MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 35.5mm |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.835mA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V272MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.