Aluminum electrolytic capacitor with 2.7mF capacitance and 35V DC rating. Features 32mΩ ESR, 16mΩ impedance, and 3.635A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C, offering 8000 hours of life at rated conditions. Dimensions are 18mm diameter and 31.5mm height.
Sign in to ask questions about the Nichicon UPW1V272MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V272MHD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 16mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.835mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.635A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V272MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.