The Nichicon UPW1V272MHH is a 2.7mF radial through hole capacitor with a 35V voltage rating and 20% tolerance. It has an impedance of 16mR and is packaged in a radial case with a diameter of 16mm and a height of 35.5mm. Operating temperature range is from -55°C to 105°C. The capacitor is not RoHS compliant and contains lead.
Nichicon UPW1V272MHH technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Impedance | 16mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.