The Nichicon UPW1V330MDH is a 33uF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a 5mm diameter and 11mm height. The capacitor has an impedance of 600mR and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The UPW1V330MDH is available in bulk packaging with 200 pieces per package.
Nichicon UPW1V330MDH technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 600mR |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1V330MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.