This Nichicon UPW1V331MPD6AA capacitor features a capacitance of 330uF and a working voltage of 35VDC with a tolerance of 20%. It is an aluminum electrolytic type with a cylindrical can construction and radial termination style. The capacitor is designed for through-hole mounting and has a maximum impedance of 0.065 ohms at 20°C and 100kHz. It operates within a temperature range of -55°C to 105°C.
Nichicon UPW1V331MPD6AA technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 995mA |
| Leakage Current | 346.5@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.065@20°C@100kHz|0.13@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.