The Nichicon UPW1V331MPH is a 330uF aluminum electrolytic capacitor with a 35V voltage rating, 20% tolerance, and 68mR impedance. It has a radial package with a 5mm lead pitch and 0.6mm lead diameter, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a lifespan of 5000 hours. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Nichicon UPW1V331MPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V331MPH technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1V331MPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.