Aluminum electrolytic capacitor with 390µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 104mΩ ESR, and 52mΩ impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 1.22A and a rated life of 5000 hours at 105°C. Dimensions are 10mm diameter and 20mm height.
Nichicon UPW1V391MPD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 104mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 409.5uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V391MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.