Nichicon's UPW1V391MPH1TD is a 35VDC aluminum electrolytic capacitor with a capacitance of 390uF. It features a through-hole mounting style with a radial termination and a cylindrical can construction. The capacitor has a maximum operating temperature range of -55°C to 105°C and a minimum operating temperature of -55°C. It is designed for use in applications where a low ESR is required, with an impedance of 0.052 ohms at 20°C and 100kHz, and 0.104 ohms at -10°C and 100kHz. The capacitor has a lifetime of 5000 hours and a maximum ripple current of 1220mA.
Nichicon UPW1V391MPH1TD technical specifications.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1220mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.052@20°C@100kHz|0.104@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.