Aluminum electrolytic capacitor, polarized, featuring 47µF capacitance and a 35V DC rating. This through-hole mount component offers a 20% tolerance, 500mΩ ESR, and 250mΩ impedance. Designed with radial leads and a 2.5mm pitch, it operates from -55°C to 105°C and has a ripple current capability of 290mA. The capacitor is RoHS compliant and has a rated life of 2000 hours.
Nichicon UPW1V470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 11mm |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 49.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.