The Nichicon UPW1V470MEH is a 47uF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor has an impedance of 250mR and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is available in bulk packaging. Note that this capacitor contains lead and is not RoHS compliant.
Sign in to ask questions about the Nichicon UPW1V470MEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V470MEH technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 250mR |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1V470MEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.