The Nichicon UPW1V471MPH is a radial through hole aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 35V. It has an impedance of 52mR and a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C and is packaged in bulk quantities of 200. It is not RoHS compliant and contains lead.
Nichicon UPW1V471MPH technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 52mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1V471MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.