The Nichicon UPW1V472MHH is a radial lead aluminum electrolytic capacitor with a capacitance of 4.7 millifarads and a voltage rating of 35 volts. It has a tolerance of 20% and an operating temperature range of -55°C to 105°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It has a high impedance of 14 milliohms and a diameter of 18mm with a height of 40mm.
Sign in to ask questions about the Nichicon UPW1V472MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1V472MHH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 14mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1V472MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.