This Nichicon electrolytic capacitor features a capacitance of 56uF with a voltage rating of 35VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and a size of 6.3 x 11. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2.5mm. It has a low ESR type and a maximum impedance of 0.28 ohms at 20°C and 0.56 ohms at -10°C, both measured at 100kHz.
Nichicon UPW1V560MED1CT technical specifications.
| Capacitance | 56uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 290mA |
| Leakage Current | 58.8@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.28@20°C@100kHz|0.56@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.