Aluminum electrolytic capacitor with 680µF capacitance and 35V DC rating. Features 70mΩ ESR, 35mΩ impedance, and 1.815A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Includes 714µA leakage current and 0.12% dissipation factor.
Nichicon UPW1V681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 714uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.815A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V681MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.