1µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features 2mm lead pitch, 5mm diameter, and 11mm height. Offers 30mA ripple current, 4µA leakage current, and 40Ω ESR. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPW2A010MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 40R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 20R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A010MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.