The Nichicon UPW2A010MDD1TD is a 1uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package with a 5mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor has an impedance of 20R and an equivalent series resistance of 40R. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPW2A010MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A010MDD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40R |
| Height | 11mm |
| Impedance | 20R |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A010MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.