10µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 130mA ripple current, 3.6Ω ESR, and 1.8Ω impedance. Rated for 2000 hours at 105°C, with a leakage current of 30µA. Through-hole mounting for PCB applications.
Sign in to ask questions about the Nichicon UPW2A100MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A100MED technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 3.6R |
| Height | 11mm |
| Impedance | 1.8R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A100MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.