Aluminum electrolytic capacitor with 100µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 360mΩ ESR, and 180mΩ impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 580mA, a leakage current of 300µA, and a lifespan of 7000 hours at 105°C.
Sign in to ask questions about the Nichicon UPW2A101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 20mm |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 580mA |
| Ripple Current (AC) | 580mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.