Nichicon's UPW2A101MHD1TO is a 100V 100uF radial aluminum electrolytic capacitor with 20% tolerance and 360mR ESR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a diameter of 12.5mm and a height of 20mm, and is available in quantities of 500 on tape and reel. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Nichicon UPW2A101MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A101MHD1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 20mm |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A101MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.