Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 580mA 7000h 105°C Automotive Bulk
Nichicon UPW2A101MHH technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 580mA |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.