Aluminum electrolytic capacitor, 1000µF capacitance, 100V DC rated voltage, 20% tolerance. Features 94mΩ ESR, 47mΩ impedance, and 1.52A ripple current. Operates from -55°C to 105°C with an 8000-hour life rating. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UPW2A102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 40mm |
| Impedance | 47mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.