Nichicon's UPW2A102MHD1TN is a ceramic capacitor with a capacitance of 1mF, a voltage rating of 100V, and a tolerance of 20%. It has an equivalent series resistance (ESR) of 94mR and operates within a temperature range of -55°C to 105°C. The capacitor is packaged on a tape and reel and is compliant with RoHS regulations.
Nichicon UPW2A102MHD1TN technical specifications.
| Capacitance | 1mF |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 40mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.