Aluminum electrolytic capacitor with 15µF capacitance and 100V DC rating. Features 20% tolerance, 1.66Ω ESR, and 180mA ripple current. Designed for through-hole PCB mounting with a 3.5mm lead pitch and 8mm diameter. Operates from -55°C to 105°C with a 3000-hour lifespan.
Sign in to ask questions about the Nichicon UPW2A150MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A150MPD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.66R |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 830mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 45uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A150MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.