Nichicon UPW2A150MPD1TD is a radial aluminum electrolytic capacitor with a capacitance of 15uF, a tolerance of 20%, and a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a diameter of 8mm and a height of 11.5mm, and is mounted through a hole. It is RoHS compliant and not Reach SVHC compliant. The capacitor has an ESR of 1.66R and an impedance of 830mR.
Sign in to ask questions about the Nichicon UPW2A150MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A150MPD1TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.66R |
| Height | 11.5mm |
| Impedance | 830mR |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A150MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.