Aluminum electrolytic capacitor with 18µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers 200mA ripple current, 1.6Ω ESR, and 800mΩ impedance. Designed for through-hole mounting, it operates from -55°C to 105°C with a 2000-hour life expectancy. Dimensions are 6.3mm diameter and 15mm height, with a 2.5mm lead pitch and 0.5mm lead diameter.
Sign in to ask questions about the Nichicon UPW2A180MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A180MED technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 15mm |
| Impedance | 800mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 54uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A180MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.